Parametric Equivalent
Parametric Equivalent

TCJE336M035R0055E | |
|---|---|
DigiKey Part Number | 478-13306-2-ND - Tape & Reel (TR) 478-13306-1-ND - Cut Tape (CT) 478-13306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE336M035R0055E |
Description | CAP TANT POLY 33UF 35V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,04600 € | 20,46 € |
| 50 | 1,69760 € | 84,88 € |
| 100 | 1,59000 € | 159,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,42875 € | 571,50 € |
| 1.200 | 1,33876 € | 1.606,51 € |
| 2.000 | 1,30546 € | 2.610,92 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,62080 € |


