TCJD227M010R0025E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 753
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.860
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 700
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.107
Unit Price: 4,38000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10
Unit Price: 2,56000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,14470 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,26321 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,49018 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 27.125
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,81296 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,63280 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.962
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.136
Unit Price: 5,22000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,58428 €
Datasheet
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJD227M010R0025E

DigiKey Part Number
478-TCJD227M010R0025ETR-ND - Tape & Reel (TR)
478-TCJD227M010R0025ECT-ND - Cut Tape (CT)
478-TCJD227M010R0025EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJD227M010R0025E
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,20769 €6.038,45 €
Unit Price without VAT:1,20769 €
Unit Price with VAT:1,49754 €