10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJA106M010R0200E

DigiKey Part Number
478-TCJA106M010R0200ETR-ND - Tape & Reel (TR)
478-TCJA106M010R0200ECT-ND - Cut Tape (CT)
478-TCJA106M010R0200EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJA106M010R0200E
Description
CAP TANT POLY 10UF 10V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.045
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,46300 €4,63 €
500,35640 €17,82 €
1000,32370 €32,37 €
5000,26836 €134,18 €
1.0000,25126 €251,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34584 €691,68 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,90520 €