
TAP106K050BRW | |
|---|---|
DigiKey Part Number | 478-TAP106K050BRWTR-ND - Tape & Reel (TR) 478-TAP106K050BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K050BRW |
Description | CAP TANT 10UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | J | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,28000 € | 12,80 € |
| 50 | 1,04040 € | 52,02 € |
| 100 | 0,96660 € | 96,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,83451 € | 625,88 € |
| 1.500 | 0,79931 € | 1.198,96 € |
| 2.250 | 0,78168 € | 1.758,78 € |
| 3.750 | 0,76213 € | 2.857,99 € |
| 5.250 | 0,75070 € | 3.941,18 € |
| 7.500 | 0,73970 € | 5.547,75 € |
| 9.000 | 0,73449 € | 6.610,41 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,33120 € |

