
TAP105M050BRW | |
|---|---|
DigiKey Part Number | 478-8954-2-ND - Tape & Reel (TR) 478-8954-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105M050BRW |
Description | CAP TANT 1UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44900 € | 4,49 € |
| 50 | 0,34560 € | 17,28 € |
| 100 | 0,31360 € | 31,36 € |
| 500 | 0,25962 € | 129,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,23822 € | 297,77 € |
| 2.500 | 0,22532 € | 563,30 € |
| 3.750 | 0,21886 € | 820,73 € |
| 6.250 | 0,21170 € | 1.323,12 € |
| 8.750 | 0,20752 € | 1.815,80 € |
| 12.500 | 0,20349 € | 2.543,62 € |
| 15.000 | 0,20158 € | 3.023,70 € |
| 30.000 | 0,19516 € | 5.854,80 € |
| 31.250 | 0,19481 € | 6.087,81 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

