
TAJC335M050RNJ | |
|---|---|
DigiKey Part Number | 478-8901-2-ND - Tape & Reel (TR) 478-8901-1-ND - Cut Tape (CT) 478-8901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC335M050RNJ |
Description | CAP TANT 3.3UF 20% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC335M050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,07300 € | 10,73 € |
| 50 | 0,86320 € | 43,16 € |
| 100 | 0,79840 € | 79,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68878 € | 344,39 € |
| 1.000 | 0,65484 € | 654,84 € |
| 1.500 | 0,63785 € | 956,78 € |
| 2.500 | 0,61901 € | 1.547,52 € |
| 3.500 | 0,60800 € | 2.128,00 € |
| 5.000 | 0,59740 € | 2.987,00 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,98400 € |

