
TAJC227K004RNJ | |
|---|---|
DigiKey Part Number | 478-2346-2-ND - Tape & Reel (TR) 478-2346-1-ND - Cut Tape (CT) 478-2346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC227K004RNJ |
Description | CAP TANT 220UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC227K004RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46200 € | 4,62 € |
| 50 | 0,35620 € | 17,81 € |
| 100 | 0,32350 € | 32,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26778 € | 133,89 € |
| 1.000 | 0,25071 € | 250,71 € |
| 1.500 | 0,24215 € | 363,23 € |
| 2.500 | 0,23268 € | 581,70 € |
| 3.500 | 0,22715 € | 795,02 € |
| 5.000 | 0,22182 € | 1.109,10 € |
| 6.000 | 0,21930 € | 1.315,80 € |
| 12.000 | 0,21080 € | 2.529,60 € |
| 12.500 | 0,21034 € | 2.629,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,90520 € |

