
TAJC107K006SNJ | |
|---|---|
DigiKey Part Number | 478-TAJC107K006SNJTR-ND - Tape & Reel (TR) 478-TAJC107K006SNJCT-ND - Cut Tape (CT) 478-TAJC107K006SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC107K006SNJ |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC107K006SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,43800 € | 21,90 € |
| 100 | 0,39950 € | 39,95 € |
| 500 | 0,33442 € | 167,21 € |
| 1.000 | 0,31433 € | 314,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28949 € | 868,47 € |
| 6.000 | 0,27733 € | 1.663,98 € |
| 9.000 | 0,27124 € | 2.441,16 € |
| 15.000 | 0,26448 € | 3.967,20 € |
| 21.000 | 0,26053 € | 5.471,13 € |
| 30.000 | 0,25674 € | 7.702,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,09120 € |

