4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB475M010RNJ

DigiKey Part Number
478-3042-2-ND - Tape & Reel (TR)
478-3042-1-ND - Cut Tape (CT)
478-3042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB475M010RNJ
Description
CAP TANT 4.7UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB475M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22800 €2,28 €
500,16900 €8,45 €
1000,15100 €15,10 €
5000,12062 €60,31 €
1.0000,11123 €111,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10352 €207,04 €
4.0000,09717 €388,68 €
6.0000,09399 €563,94 €
10.0000,09046 €904,60 €
14.0000,08840 €1.237,60 €
20.0000,08642 €1.728,40 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,47120 €