
TACL156M006XTA | |
|---|---|
DigiKey Part Number | 478-3114-2-ND - Tape & Reel (TR) 478-3114-1-ND - Cut Tape (CT) 478-3114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL156M006XTA |
Description | CAP TANT 15UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL156M006XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,28700 € | 12,87 € |
| 50 | 1,04460 € | 52,23 € |
| 100 | 0,96970 € | 96,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84310 € | 421,55 € |
| 1.000 | 0,80390 € | 803,90 € |
| 1.500 | 0,78425 € | 1.176,38 € |
| 2.500 | 0,76249 € | 1.906,22 € |
| 3.500 | 0,74977 € | 2.624,20 € |
| 5.000 | 0,73753 € | 3.687,65 € |
| 6.000 | 0,73172 € | 4.390,32 € |
| 12.000 | 0,71218 € | 8.546,16 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,35600 € |


