
TACL106M004XTA | |
|---|---|
DigiKey Part Number | 478-TACL106M004XTATR-ND - Tape & Reel (TR) 478-TACL106M004XTACT-ND - Cut Tape (CT) 478-TACL106M004XTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL106M004XTA |
Description | CAP TANT 10UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL106M004XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,22500 € | 12,25 € |
| 50 | 0,99140 € | 49,57 € |
| 100 | 0,91950 € | 91,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79774 € | 398,87 € |
| 1.000 | 0,76006 € | 760,06 € |
| 1.500 | 0,74118 € | 1.111,77 € |
| 2.500 | 0,72027 € | 1.800,67 € |
| 3.500 | 0,70803 € | 2.478,11 € |
| 5.000 | 0,69626 € | 3.481,30 € |
| 6.000 | 0,69069 € | 4.144,14 € |
| 12.000 | 0,67190 € | 8.062,80 € |
| 12.500 | 0,67090 € | 8.386,25 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,25680 € |

