
SV09AC474KAR | |
|---|---|
DigiKey Part Number | 478-4052-ND |
Manufacturer | |
Manufacturer Product Number | SV09AC474KAR |
Description | CAP CER 0.47UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SV09AC474KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.772" L x 0.200" W (19.60mm x 5.08mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.673" (17.10mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,30000 € | 26,30 € |
| 10 | 21,39300 € | 213,93 € |
| 50 | 21,04740 € | 1.052,37 € |
| 100 | 20,74700 € | 2.074,70 € |
| Unit Price without VAT: | 26,30000 € |
|---|---|
| Unit Price with VAT: | 32,61200 € |

