SV13GA471KAATR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV02AC223MAR

DigiKey Part Number
478-6814-ND
Manufacturer
Manufacturer Product Number
SV02AC223MAR
Description
CAP CER 0.022UF 1KV X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SV02AC223MAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.320" L x 0.200" W (8.13mm x 5.08mm)
Height - Seated (Max)
0.280" (7.11mm)
Thickness (Max)
-
Lead Spacing
0.220" (5.59mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,51000 €12,51 €
109,73200 €97,32 €
508,62320 €431,16 €
3007,85523 €2.356,57 €
6007,64727 €4.588,36 €
Manufacturers Standard Package
Unit Price without VAT:12,51000 €
Unit Price with VAT:15,51240 €