
SR215E224MAATR1 | |
|---|---|
DigiKey Part Number | 478-SR215E224MAATR1TR-ND - Tape & Reel (TR) 478-SR215E224MAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215E224MAATR1 |
Description | CAP CER 0.22UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,16760 € | 16,76 € |
| 500 | 0,12412 € | 62,06 € |
| 1.000 | 0,10550 € | 105,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11074 € | 332,22 € |
| 6.000 | 0,10462 € | 627,72 € |
| 9.000 | 0,10156 € | 914,04 € |
| 15.000 | 0,09816 € | 1.472,40 € |
| 21.000 | 0,09617 € | 2.019,57 € |
| 30.000 | 0,09426 € | 2.827,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

