SR212A4R7DARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,14020 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,17151 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,15847 €
Datasheet

Similar


KEMET
In Stock: 3.254
Unit Price: 0,49000 €
Datasheet
4.7 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR212A4R7DARTR1

DigiKey Part Number
SR212A4R7DARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR212A4R7DARTR1
Description
CAP CER 4.7PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14196 €425,88 €
Manufacturers Standard Package
Unit Price without VAT:0,14196 €
Unit Price with VAT:0,17603 €