
TAJE476K035RNJV | |
|---|---|
DigiKey Part Number | 478-TAJE476K035RNJVTR-ND - Tape & Reel (TR) 478-TAJE476K035RNJVCT-ND - Cut Tape (CT) 478-TAJE476K035RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE476K035RNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE476K035RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,81200 € | 18,12 € |
| 50 | 1,58200 € | 79,10 € |
| 100 | 1,38420 € | 138,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,93468 € | 373,87 € |
| 800 | 0,89029 € | 712,23 € |
| 1.200 | 0,86807 € | 1.041,68 € |
| 2.000 | 0,84342 € | 1.686,84 € |
| 2.800 | 0,82902 € | 2.321,26 € |
| 4.000 | 0,81516 € | 3.260,64 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,77760 € |

