
SR211A152JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR211A152JARTR1TR-ND - Tape & Reel (TR) 478-SR211A152JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211A152JARTR1 |
Description | CAP CER 1500PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,43000 € | 4,30 € |
| 50 | 0,33000 € | 16,50 € |
| 100 | 0,29950 € | 29,95 € |
| 500 | 0,24784 € | 123,92 € |
| 1.000 | 0,23190 € | 231,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21084 € | 632,52 € |
| 6.000 | 0,20119 € | 1.207,14 € |
| 9.000 | 0,19636 € | 1.767,24 € |
| 15.000 | 0,19100 € | 2.865,00 € |
| 21.000 | 0,18786 € | 3.945,06 € |
| 30.000 | 0,18485 € | 5.545,50 € |
| 36.000 | 0,18342 € | 6.603,12 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,84320 € |

