SR305C684KAATR1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: 0,72678 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,13954 €
Datasheet

Direct


KEMET
In Stock: 95
Unit Price: 2,63000 €
Datasheet

Direct


TDK
In Stock: 776
Unit Price: 0,55000 €
Datasheet

Direct


TDK
In Stock: 444
Unit Price: 0,34000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,65887 €
Datasheet

Direct


Murata Electronics
In Stock: 60
Unit Price: 0,70000 €
Datasheet

Direct


Murata Electronics
In Stock: 4.040
Unit Price: 0,65000 €
Datasheet

Upgrade


TDK
In Stock: 1.266
Unit Price: 1,53000 €
Datasheet

Upgrade


TDK
In Stock: 1.073
Unit Price: 0,63000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 412
Unit Price: 0,76000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,23341 €
Datasheet

Similar


KEMET
In Stock: 3.284
Unit Price: 0,49000 €
Datasheet

Similar


TDK
In Stock: 850
Unit Price: 0,59000 €
Datasheet
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR305C684KAATR1

DigiKey Part Number
478-SR305C684KAATR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR305C684KAATR1
Description
CAP CER 0.68UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes