SR152A5R6DAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,19082 €
Datasheet
5.6 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A5R6DAA

DigiKey Part Number
SR152A5R6DAA-ND
Manufacturer
Manufacturer Product Number
SR152A5R6DAA
Description
CAP CER 5.6PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,12648 €758,88 €
Unit Price without VAT:0,12648 €
Unit Price with VAT:0,15684 €