SR151A5R0CAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 122
Unit Price: 0,46000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.092
Unit Price: 0,46000 €
Datasheet
5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A5R0CAR

DigiKey Part Number
SR151A5R0CAR-ND
Manufacturer
Manufacturer Product Number
SR151A5R0CAR
Description
CAP CER 5PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,30478 €304,78 €
Manufacturers Standard Package
Unit Price without VAT:0,30478 €
Unit Price with VAT:0,37793 €