
SK041C275KAR | |
|---|---|
DigiKey Part Number | 478-4016-ND |
Manufacturer | |
Manufacturer Product Number | SK041C275KAR |
Description | CAP CER 2.7UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SK041C275KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.402" L x 0.200" W (10.20mm x 5.08mm) | |
Height - Seated (Max) | 0.461" (11.72mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,07000 € | 21,07 € |
| 10 | 16,91700 € | 169,17 € |
| 50 | 15,25560 € | 762,78 € |
| 200 | 14,31710 € | 2.863,42 € |
| 600 | 13,79300 € | 8.275,80 € |
| Unit Price without VAT: | 21,07000 € |
|---|---|
| Unit Price with VAT: | 26,12680 € |

