Parametric Equivalent
Direct

SA401A472JAR | |
|---|---|
DigiKey Part Number  | SA401A472JAR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SA401A472JAR  | 
Description  | CAP CER 4700PF 100V NP0 AXIAL  | 
Customer Reference  | |
Detailed Description  | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SA401A472JAR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | Axial  | |
Size / Dimension  | 0.150" Dia x 0.400" L (3.81mm x 10.16mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | -  | |
Lead Spacing  | -  | |
Lead Style  | Straight  | 



