
SA301C104KAA | |
---|---|
DigiKey Part Number | 478-2430-2-ND - Tape & Reel (TR) 478-2430-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA301C104KAA |
Description | CAP CER 0.1UF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA301C104KAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,20308 € | 1.015,40 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,55800 € |