
SA301A222JAR | |
|---|---|
DigiKey Part Number | 478-10995-2-ND - Tape & Reel (TR) 478-10995-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA301A222JAR |
Description | CAP CER 2200PF 100V NP0 AXIAL |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA301A222JAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,25760 € | 12,88 € |
| 100 | 0,23240 € | 23,24 € |
| 500 | 0,18982 € | 94,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17374 € | 868,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |

