SA201C103KAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 9,55019 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 9,55019 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10571 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12473 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,15523 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12271 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,15212 €
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA201C103KAA

DigiKey Part Number
SA201C103KAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA201C103KAA
Description
CAP CER 10000PF 100V X7R AXIAL
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA201C103KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.260" L (2.54mm x 6.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types