SA102A101JAR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,42771 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,97979 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,55619 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,70716 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,39914 €
Datasheet
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA102A101JAR

DigiKey Part Number
478-3141-2-ND - Tape & Reel (TR)
478-3141-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA102A101JAR
Description
CAP CER 100PF 200V C0G/NP0 AXIAL
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
SA102A101JAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes