
SA101C472KAR | |
---|---|
DigiKey Part Number | 478-4842-2-ND - Tape & Reel (TR) 478-4842-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA101C472KAR |
Description | CAP CER 4700PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C472KAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13300 € | 1,33 € |
50 | 0,09620 € | 4,81 € |
100 | 0,08480 € | 8,48 € |
500 | 0,06588 € | 32,94 € |
1.000 | 0,06002 € | 60,02 € |
2.500 | 0,05384 € | 134,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,04612 € | 345,90 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,28520 € |