
REH1220681M050K | |
|---|---|
DigiKey Part Number | 478-REH1220681M050KCT-ND - Cut Tape (CT) 478-REH1220681M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1220681M050K |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 795 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,40100 € | 20,05 € |
| 100 | 0,36020 € | 36,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28996 € | 144,98 € |
| 1.000 | 0,26779 € | 267,79 € |
| 1.500 | 0,25661 € | 384,92 € |
| 2.500 | 0,24414 € | 610,35 € |
| 3.500 | 0,23681 € | 828,83 € |
| 5.000 | 0,22973 € | 1.148,65 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

