
REH1218220M400K | |
|---|---|
DigiKey Part Number | 478-REH1218220M400KCT-ND - Cut Tape (CT) 478-REH1218220M400KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1218220M400K |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59900 € | 5,99 € |
| 50 | 0,45540 € | 22,77 € |
| 100 | 0,41010 € | 41,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33188 € | 165,94 € |
| 1.000 | 0,30725 € | 307,25 € |
| 1.500 | 0,29481 € | 442,22 € |
| 2.500 | 0,28095 € | 702,38 € |
| 3.500 | 0,27279 € | 954,76 € |
| 5.000 | 0,26492 € | 1.324,60 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,16560 € |

