
REH1020102M025K | |
|---|---|
DigiKey Part Number | 478-REH1020102M025KCT-ND - Cut Tape (CT) 478-REH1020102M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1020102M025K |
Description | CAP ALUM 1MF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 720 mA @ 120 Hz | |
Ripple Current @ High Frequency | 960 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,28620 € | 28,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,24140 € | 144,84 € |
| 1.200 | 0,19909 € | 238,91 € |
| 3.000 | 0,18920 € | 567,60 € |
| 4.200 | 0,18338 € | 770,20 € |
| 6.000 | 0,17776 € | 1.066,56 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,84320 € |

