Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF0812471M010K

DigiKey Part Number
478-REF0812471M010KCT-ND - Cut Tape (CT)
478-REF0812471M010KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF0812471M010K
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
405 mA @ 120 Hz
Ripple Current @ High Frequency
810 mA @ 100 kHz
Impedance
71 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Factory Stock: 4.750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17100 €1,71 €
500,12460 €6,23 €
1000,10990 €10,99 €
Tape & Box (TB)
QuantityUnit PriceExt Price
9500,07688 €73,04 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €