
VTA3120614E300DP | |
|---|---|
DigiKey Part Number | 478-VTA3120614E300DPTR-ND - Tape & Reel (TR) 478-VTA3120614E300DPCT-ND - Cut Tape (CT) 478-VTA3120614E300DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTA3120614E300DP |
Description | VARISTOR 18.5V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,16160 € | 4,04 € |
| 100 | 0,14740 € | 14,74 € |
| 250 | 0,13900 € | 34,75 € |
| 500 | 0,13300 € | 66,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12734 € | 127,34 € |
| 2.000 | 0,12201 € | 244,02 € |
| 3.000 | 0,11902 € | 357,06 € |
| 5.000 | 0,11540 € | 577,00 € |
| 7.000 | 0,11309 € | 791,63 € |
| 10.000 | 0,11072 € | 1.107,20 € |
| 25.000 | 0,10495 € | 2.623,75 € |
| 50.000 | 0,10087 € | 5.043,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

