MR065C224MAAAP2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,24734 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,65982 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,72550 €
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR065C224MAAAP2

DigiKey Part Number
MR065C224MAAAP2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MR065C224MAAAP2
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.36mm x 2.28mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,47637 €1.429,11 €
Manufacturers Standard Package
Unit Price without VAT:0,47637 €
Unit Price with VAT:0,59070 €