4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR051A472FAA

DigiKey Part Number
MR051A472FAA-ND
Manufacturer
Manufacturer Product Number
MR051A472FAA
Description
CAP CER 4700PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Height - Seated (Max)
0.235" (5.97mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0004,79846 €4.798,46 €
Manufacturers Standard Package
Unit Price without VAT:4,79846 €
Unit Price with VAT:5,95009 €