
MGUG040150L2DP | |
|---|---|
DigiKey Part Number | 478-5586-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGUG040150L2DP |
Description | VARISTOR 20V 15A 0405 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 A Varistor 2 Circuit Surface Mount, MLCV 0405 (1012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGUG040150L2DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 15 V | |
Varistor Voltage (Min) | 20 V | |
Current - Surge | 15 A | |
Energy | 0.02J | |
Number of Circuits | 2 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0405 (1012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19815 € | 198,15 € |
| Unit Price without VAT: | 0,19815 € |
|---|---|
| Unit Price with VAT: | 0,24571 € |

