
LP1EA0320A700 | |
|---|---|
DigiKey Part Number | 478-LP1EA0320A700-ND |
Manufacturer | |
Manufacturer Product Number | LP1EA0320A700 |
Description | RF FILTER LOW PASS 320MHZ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 320MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 320MHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | 0.460" L x 0.170" W (11.68mm x 4.32mm) | |
Height (Max) | 0.022" (0.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 14,54833 € | 3.840,76 € |
| Unit Price without VAT: | 14,54833 € |
|---|---|
| Unit Price with VAT: | 18,03993 € |

