
LD061C103KAB2A | |
|---|---|
DigiKey Part Number | 478-LD061C103KAB2ATR-ND - Tape & Reel (TR) 478-LD061C103KAB2ACT-ND - Cut Tape (CT) 478-LD061C103KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD061C103KAB2A |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD061C103KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,24080 € | 12,04 € |
| 100 | 0,21670 € | 21,67 € |
| 500 | 0,17624 € | 88,12 € |
| 1.000 | 0,16373 € | 163,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14498 € | 579,92 € |
| 8.000 | 0,13801 € | 1.104,08 € |
| 12.000 | 0,13452 € | 1.614,24 € |
| 20.000 | 0,13065 € | 2.613,00 € |
| 28.000 | 0,12838 € | 3.594,64 € |
| 40.000 | 0,12621 € | 5.048,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

