
LD055C473KAB2A | |
|---|---|
DigiKey Part Number | 478-LD055C473KAB2ATR-ND - Tape & Reel (TR) 478-LD055C473KAB2ACT-ND - Cut Tape (CT) 478-LD055C473KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055C473KAB2A |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C473KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23100 € | 11,55 € |
| 100 | 0,20770 € | 20,77 € |
| 500 | 0,16858 € | 84,29 € |
| 1.000 | 0,15648 € | 156,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13835 € | 553,40 € |
| 8.000 | 0,13161 € | 1.052,88 € |
| 12.000 | 0,12823 € | 1.538,76 € |
| 20.000 | 0,12449 € | 2.489,80 € |
| 28.000 | 0,12230 € | 3.424,40 € |
| 40.000 | 0,12020 € | 4.808,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |

