
LD035A471JAB2A | |
|---|---|
DigiKey Part Number | 478-7498-2-ND - Tape & Reel (TR) 478-7498-1-ND - Cut Tape (CT) 478-7498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A471JAB2A |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A471JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21140 € | 10,57 € |
| 100 | 0,18980 € | 18,98 € |
| 500 | 0,15330 € | 76,65 € |
| 1.000 | 0,14203 € | 142,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12515 € | 500,60 € |
| 8.000 | 0,11714 € | 937,12 € |
| 12.000 | 0,11574 € | 1.388,88 € |
| 20.000 | 0,11225 € | 2.245,00 € |
| 28.000 | 0,11022 € | 3.086,16 € |
| 40.000 | 0,10826 € | 4.330,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

