Parametric Equivalent

KGU03ACG1H4R7BH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1H4R7BHTR-ND - Tape & Reel (TR) 478-KGU03ACG1H4R7BHCT-ND - Cut Tape (CT) 478-KGU03ACG1H4R7BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1H4R7BH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03218 € | 16,09 € |
| 1.000 | 0,02885 € | 28,85 € |
| 2.500 | 0,02534 € | 63,35 € |
| 5.000 | 0,02323 € | 116,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02063 € | 309,45 € |
| 30.000 | 0,01936 € | 580,80 € |
| 45.000 | 0,01872 € | 842,40 € |
| 75.000 | 0,01802 € | 1.351,50 € |
| 105.000 | 0,01760 € | 1.848,00 € |
| 150.000 | 0,01721 € | 2.581,50 € |
| 180.000 | 0,01702 € | 3.063,60 € |
| 360.000 | 0,01638 € | 5.896,80 € |
| 375.000 | 0,01635 € | 6.131,25 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |


