
KGU03ACG1E1R0BH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1E1R0BHTR-ND - Tape & Reel (TR) 478-KGU03ACG1E1R0BHCT-ND - Cut Tape (CT) 478-KGU03ACG1E1R0BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1E1R0BH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03910 € | 3,91 € |
| 500 | 0,02912 € | 14,56 € |
| 1.000 | 0,02604 € | 26,04 € |
| 2.500 | 0,02281 € | 57,02 € |
| 5.000 | 0,02087 € | 104,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01847 € | 277,05 € |
| 30.000 | 0,01729 € | 518,70 € |
| 45.000 | 0,01671 € | 751,95 € |
| 75.000 | 0,01606 € | 1.204,50 € |
| 105.000 | 0,01568 € | 1.646,40 € |
| 150.000 | 0,01531 € | 2.296,50 € |
| 180.000 | 0,01514 € | 2.725,20 € |
| 360.000 | 0,01455 € | 5.238,00 € |
| 375.000 | 0,01452 € | 5.445,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

