


KGU02ACG1C5R0CH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1C5R0CHTR-ND - Tape & Reel (TR) 478-KGU02ACG1C5R0CHCT-ND - Cut Tape (CT) 478-KGU02ACG1C5R0CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1C5R0CH |
Description | CAP CER 5PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1C5R0CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02320 € | 2,32 € |
| 500 | 0,01686 € | 8,43 € |
| 1.000 | 0,01491 € | 14,91 € |
| 2.500 | 0,01285 € | 32,12 € |
| 5.000 | 0,01161 € | 58,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01494 € | 298,80 € |
| 40.000 | 0,01399 € | 559,60 € |
| 60.000 | 0,01352 € | 811,20 € |
| 100.000 | 0,01300 € | 1.300,00 € |
| 140.000 | 0,01269 € | 1.776,60 € |
| 200.000 | 0,01240 € | 2.480,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

