
KGQ32DCG2A271FT | |
---|---|
DigiKey Part Number | 478-KGQ32DCG2A271FTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2A271FTCT-ND - Cut Tape (CT) 478-KGQ32DCG2A271FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2A271FT |
Description | CAP CER 270PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2A271FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,42600 € | 4,26 € |
50 | 0,32760 € | 16,38 € |
100 | 0,29730 € | 29,73 € |
500 | 0,24604 € | 123,02 € |
1.000 | 0,23017 € | 230,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,22146 € | 442,92 € |
4.000 | 0,21050 € | 842,00 € |
6.000 | 0,20501 € | 1.230,06 € |
10.000 | 0,19893 € | 1.989,30 € |
14.000 | 0,19537 € | 2.735,18 € |
20.000 | 0,19195 € | 3.839,00 € |
24.000 | 0,19033 € | 4.567,92 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,84320 € |