
KGQ15ACG1H390FT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H390FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H390FTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H390FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H390FT |
Description | CAP CER 39PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H390FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,11490 € | 11,49 € |
| 500 | 0,09050 € | 45,25 € |
| 1.000 | 0,08297 € | 82,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07169 € | 286,76 € |
| 8.000 | 0,06750 € | 540,00 € |
| 12.000 | 0,06540 € | 784,80 € |
| 20.000 | 0,06307 € | 1.261,40 € |
| 28.000 | 0,06171 € | 1.727,88 € |
| 40.000 | 0,06040 € | 2.416,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

