
KGQ05FCG1H8R2CH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H8R2CHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H8R2CHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H8R2CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H8R2CH |
Description | CAP CER 8.2PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H8R2CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04420 € | 4,42 € |
| 500 | 0,03316 € | 16,58 € |
| 1.000 | 0,02976 € | 29,76 € |
| 2.500 | 0,02616 € | 65,40 € |
| 5.000 | 0,02400 € | 120,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02222 € | 222,20 € |
| 20.000 | 0,02076 € | 415,20 € |
| 30.000 | 0,02003 € | 600,90 € |
| 50.000 | 0,01922 € | 961,00 € |
| 70.000 | 0,01874 € | 1.311,80 € |
| 100.000 | 0,01829 € | 1.829,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

