
KGM32RR71H124JU | |
---|---|
DigiKey Part Number | 478-KGM32RR71H124JUTR-ND - Tape & Reel (TR) 478-KGM32RR71H124JUCT-ND - Cut Tape (CT) 478-KGM32RR71H124JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR71H124JU |
Description | CAP CER 0.12UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR71H124JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,22700 € | 2,27 € |
50 | 0,16940 € | 8,47 € |
100 | 0,15130 € | 15,13 € |
500 | 0,12114 € | 60,57 € |
1.000 | 0,11181 € | 111,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10418 € | 416,72 € |
8.000 | 0,09871 € | 789,68 € |
12.000 | 0,09598 € | 1.151,76 € |
20.000 | 0,09294 € | 1.858,80 € |
28.000 | 0,09117 € | 2.552,76 € |
40.000 | 0,08946 € | 3.578,40 € |
48.000 | 0,08866 € | 4.255,68 € |
96.000 | 0,08593 € | 8.249,28 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,47120 € |