
KGM31ZV51H224ZT | |
|---|---|
DigiKey Part Number | 478-KGM31ZV51H224ZTTR-ND - Tape & Reel (TR) 478-KGM31ZV51H224ZTCT-ND - Cut Tape (CT) 478-KGM31ZV51H224ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ZV51H224ZT |
Description | CAP CER 0.22UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.76mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,11890 € | 11,89 € |
| 500 | 0,09384 € | 46,92 € |
| 1.000 | 0,08610 € | 86,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07449 € | 297,96 € |
| 8.000 | 0,07018 € | 561,44 € |
| 12.000 | 0,06802 € | 816,24 € |
| 20.000 | 0,06563 € | 1.312,60 € |
| 28.000 | 0,06423 € | 1.798,44 € |
| 40.000 | 0,06289 € | 2.515,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

