Upgrade
Direct
Direct
Upgrade

KGM31ZV51E224ZT | |
|---|---|
DigiKey Part Number | 478-KGM31ZV51E224ZTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31ZV51E224ZT |
Description | CAP CER 0.22UF 25V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.76mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06464 € | 258,56 € |
| Unit Price without VAT: | 0,06464 € |
|---|---|
| Unit Price with VAT: | 0,08015 € |




