1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VCG2A272FU

DigiKey Part Number
478-KGM31VCG2A272FUTR-ND - Tape & Reel (TR)
478-KGM31VCG2A272FUCT-ND - Cut Tape (CT)
478-KGM31VCG2A272FUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31VCG2A272FU
Description
CAP CER 2700PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG2A272FU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,77900 €7,79 €
500,67540 €33,77 €
1000,58450 €58,45 €
5000,44160 €220,80 €
1.0000,38964 €389,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,42749 €1.709,96 €
8.0000,41267 €3.301,36 €
12.0000,40525 €4.863,00 €
20.0000,39703 €7.940,60 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,22760 €