
KGM31DR72H472MU | |
|---|---|
DigiKey Part Number  | 478-KGM31DR72H472MUTR-ND - Tape & Reel (TR) 478-KGM31DR72H472MUCT-ND - Cut Tape (CT) 478-KGM31DR72H472MUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM31DR72H472MU  | 
Description  | CAP CER 4700PF 500V X7R 1206  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 4700 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM31DR72H472MU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,60000 € | 0,60 € | 
| 10 | 0,42600 € | 4,26 € | 
| 50 | 0,32220 € | 16,11 € | 
| 100 | 0,28050 € | 28,05 € | 
| 500 | 0,20780 € | 103,90 € | 
| 1.000 | 0,17664 € | 176,64 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,08730 € | 349,20 € | 
| 8.000 | 0,08249 € | 659,92 € | 
| 12.000 | 0,08008 € | 960,96 € | 
| 20.000 | 0,07741 € | 1.548,20 € | 
| 28.000 | 0,07585 € | 2.123,80 € | 
| 40.000 | 0,07435 € | 2.974,00 € | 
| 48.000 | 0,07364 € | 3.534,72 € | 
| 96.000 | 0,07125 € | 6.840,00 € | 
| 100.000 | 0,07112 € | 7.112,00 € | 
| Unit Price without VAT: | 0,60000 € | 
|---|---|
| Unit Price with VAT: | 0,74400 € | 

